Microchip PIC16C505/JW

PIC16 Microcontroller, 72B Rom, 3V-5.5V, 20MHZ, CDIP-14, Th, 17.78MM × 7.37MM × 3.22MM

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C505/JW.

SHENGYU ELECTRONICS

Datasheet0 pages0 years ago

CAD Models

Download Microchip PIC16C505/JW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip PIC16C505/JW provided by its distributors.

PIC16 Microcontroller, 72B ROM, 3V-5.5V, 20MHz, CDIP-14, TH, 17.78mm × 7.37mm × 3.22mm
RISC Microcontroller, 8-Bit, UVPROM, PIC CPU, 20MHz, CMOS, CDIP14
MCU 8-bit PIC16 PIC RISC 1.5KB EPROM 3.3V/5V 14-Pin Windowed CDIP
IC, 8BIT CMOS MCU, 16C505, DIP14; Product Range: PIC16 Microcontrollers; RAM Memory Size: 72Byte; No. of Pins: 14Pins; MCU Case Style: DIP; No. of I/O's: 12I/O's; MSL: -; SVHC: No SVHC (15-Jan-2018); Clock Frequency: 20MHz; IC G

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C505 JW
  • PIC16C505JW