Microchip PIC12LCE519-04I/SM

IC MCU 8BIT 1.5KB OTP 8SOIJ / MCU 8-bit PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin SOIJ Tube

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12LCE519-04I/SM.

Upverter

Datasheet113 pages27 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC12LCE519-04I/SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

IC MCU 8BIT 1.5KB OTP 8SOIJ / PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) OTP 8-SOIJ
MCU 8-bit PIC12 PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin SOIC N Tube
Lead Free ROHS3Compliant GULL WING DUAL Microcontroller 4mus 700mW 0C~70C TA 2.4mA

Descriptions

Descriptions of Microchip PIC12LCE519-04I/SM provided by its distributors.

IC MCU 8BIT 1.5KB OTP 8SOIJ / MCU 8-bit PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin SOIJ Tube
8BIT CMOS MCU, SMD, 12LCE519, SOIC8; Product Range: PIC12 Microcontrollers; RAM Memory Size: 41Byte; No. of Pins: 8Pins; MCU Case Style: SOIJ; No. of I/O's: 6I/O's; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; MSL: MSL 1
8BIT CMOS MCU, SMD, 12LCE519, SOIC8; Timers, No. of:1; Bits, No. of:8; Frequency, clock:4MHz; Memory size, RAM:41Byte; Memory size:1024 x 12; Temp, op. min:-40(degree C); EEPROM size:16Byte; Temp, op. max:85(degree C); I/O lines, No. RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12LCE519-04 I/SM
  • PIC12LCE519-04ISM