Microchip PIC12F635-I/MF

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin DFN-S EP Tube
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12F635-I/MF.

Electro Sonic

Datasheet234 pages19 years ago

DigiKey

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC12F635-I/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-06-01
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube
MCU 1.75K Flash 128B EEPROM 64B RAM DFN8 | Microchip Technology Inc. PIC12F629-I/MF
MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube

Descriptions

Descriptions of Microchip PIC12F635-I/MF provided by its distributors.

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin DFN-S EP Tube
Mcu 8 Bit, 1.75Kb, Pic12, 20Mhz; |Microchip Technology PIC12F635-I/MF
8/14-Pin, Flash-Based 8-Bit CMOS Microcontrollers with nanoWatt Technology
8 PIN, 1.75 KB Enh Flash, 64 RAM, 6 I/O
IC MCU 8BIT 1.75KB FLASH 8DFN-S
8BIT FLASH MCU, SMD, 12F635, DFN-8; Controller Family/Series:PIC12; Core Size:8bit; No. of I/O's:6; Program Memory Size:1 Kwords; EEPROM Memory Size:128Byte; RAM Memory Size:64Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:Comparator, Timer; Digital IC Case Style:DFN; Supply Voltage Range:2V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Clock Frequency:20MHz; Flash Memory Size:1.75KB; IC Generic Number:12F635; IC Temperature Range:Industrial; Lead Spacing:1.27mm; Logic Function Number:12F635; Memory Size:1.75 KB; Memory Type:Standard Flash; Microprocessor/Controller Features:PLVD, MPLAB® ICD-2 programming support, Analogue comparator; No. of Bits:8; No. of I/O's:6; Number of bits In Timer:16; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DFN; Program Memory Size:1KB; RAM Size:64Byte; Row Pitch:6.05mm; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F635-IMF
  • PIC12F635I/MF
  • PIC12F635IMF