Microchip PIC12F635-I/MD

IC MCU 8BIT 1.75KB FLASH 8DFN / MCU 8-bit PIC RISC 1.75KB Flash 5V Automotive 8-Pin DFN EP Tube
$ 1.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12F635-I/MD.

Newark

Datasheet234 pages19 years ago
Datasheet98 pages21 years ago

SHENGYU ELECTRONICS

Future Electronics

DigiKey

Mouser

Inventory History

3 month trend:
+119%

CAD Models

Download Microchip PIC12F635-I/MD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2005-10-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube
MCU 1.75K Flash 128B EEPROM 64B RAM DFN8 | Microchip Technology Inc. PIC12F629-I/MF

Descriptions

Descriptions of Microchip PIC12F635-I/MD provided by its distributors.

IC MCU 8BIT 1.75KB FLASH 8DFN / MCU 8-bit PIC RISC 1.75KB Flash 5V Automotive 8-Pin DFN EP Tube
MCU 1.75K Flash 128B EEPROM 64B RAM DFN8 | Microchip Technology Inc. PIC12F635-I/MD
8-bit MCU Microcontrollers; MICROCHIP; PIC12F635-I/MD; PIC; 20 MHz; FLASH; 2
2V~5.5V 20MHz 4Kbit FLASH 1.75KB Brown-out Detect/Reset,POR,WDT inside 5 2V 5.5V 20MHz SPI 128 x 8 8bit PIC DFN-8 SMD mount 4mm*4mm*880μm
Product Range:pic12 Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:1.75Kb; Ram Memory Size:64Byte; No. Of Pins:8Pins; Mcu Case Style:dfn; No. Of I/o S:6I/o S; Embedded Interface Type:-; Supply Voltage Min:2V; No. Of Bits:8Bitrohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F635-I/MD.
  • PIC12F635-IMD
  • PIC12F635I/MD
  • PIC12F635IMD