Microchip PIC12C509A/JW

MCU 8-bit PIC12 PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin Windowed SBCDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12C509A/JW.

Microchip

Datasheet113 pages27 years ago

Jameco (USA)

Farnell

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC12C509A/JW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip PIC12C509A/JW provided by its distributors.

MCU 8-bit PIC12 PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin Windowed SBCDIP Tube
8-Bit Microcontroller IC; Controller Family/Series:PIC12; No. of I/O Pins:5; No. of Timers:1; Clock Speed:4MHz; Package/Case:8-WCDIP; Leaded Process Compatible:No; Memory Organization - RAM :41; Peak Reflow Compatible (260 C):No RoHS Compliant: No
8BIT CMOS MCU, 12C509, DIP8; Memory Size, RAM:41Byte; No of I/O Lines:6; Timers, No. of:1; Clock Frequency:4MHz; Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:12; IC Generic Number:12C509; Interrupts, External No. of:0; Logic Function Number:12C509A; Memory Configuration:1024 x 12; Memory Size:1 Kb; Memory Type:EPROM; Microprocessor/Controller Features:INTERNAL OSCILLATOR,ISP; No. of Bits:8; Temperature Range, IC:Commercial

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12C509A/JW.
  • PIC12C509AJW