Microchip PIC12C508A/JW

MCU 8-bit PIC12 PIC RISC 768byte EPROM 3.3V/5V 8-Pin Windowed SBCDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12C508A/JW.

Microchip

Datasheet113 pages27 years ago

Farnell

iiiC

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC12C508A/JW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip PIC12C508A/JW provided by its distributors.

MCU 8-bit PIC12 PIC RISC 768byte EPROM 3.3V/5V 8-Pin Windowed SBCDIP Tube
IC, 8BIT CMOS MCU, 12C508, DIP8; Product Range: PIC12 Microcontrollers; CPU Speed: 4MHz; RAM Memory Size: 25Byte; No. of Pins: 8Pins; MCU Case Style: DIP; No. of I/O's: 6I/O's; Embedded Interface Type: I2C; Supply Voltage Min: 3
8-Bit Microcontroller IC; Controller Family/Series:PIC12; No. of I/O Pins:5; No. of Timers:1; Clock Speed:4MHz; Package/Case:8-WCDIP; No. of Pins:8; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12C508A/JW.
  • PIC12C508AJW