What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip PAC1934T-I/J6CX

Wlcsp Quad High-Side Current Sensor, I2C/smbus, 32V With Accumulator Rohs Compliant: Yes
$ 1.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PAC1934T-I/J6CX.

Microchip

Datasheet64 pages6 years ago

element14 APAC

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-39.58%

CAD Models

Download Microchip PAC1934T-I/J6CX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-08-11
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2017-08-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PAC1934T-I/J6CX provided by its distributors.

Wlcsp Quad High-Side Current Sensor, I2C/smbus, 32V With Accumulator Rohs Compliant: Yes
IC CURRENT MONITOR 1% 16WLCSP / Current Monitor Regulator High-Side 16-WLCSP (2.23x2.17)
PAC1934 1 MHz 100 mA -0.2 to 32 V High-Side Current Monitor - WLCSP-16
Power Supply Support Circuit, 4 Channel, PBGA16
585μA 2.7V 5.5V WLCSP SMD mount,glue mount 2.23mm*2.17mm*390μm
Voltage Supervisor/Reset IC, 4 Channel, PBGA16
PAC1934 Four Channel DC Power Monitor
IC DC PWR/ENERGY MONITOR W/ACCUMULATOR
IC REG CTRLR BUCK PWM VM SO-16N
DC POWER/ENERGY MONITOR IC, WLCSP-16; IC Function: DC Power/Energy Monitor With Accumulator; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; IC Package Type: WLCSP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Op

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAC1934T-I/J6CX.
  • PAC1934T-IJ6CX