Microchip MIC803-31D2VC3-TR

Voltage Supervisor, 3.08V, Sc-70-3; |Microchip Technology MIC803-31D2VC3-TR
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC803-31D2VC3-TR.

SHENGYU ELECTRONICS

Datasheet12 pages11 years ago

Upverter

Microchip

Future Electronics

Newark

Inventory History

3 month trend:
+13.97%

CAD Models

Download Microchip MIC803-31D2VC3-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-04-17
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

Processor Supervisor 3V 1 Active Low/Open Drain 3-Pin SC-70 T/R / IC MPU SUPERVISOR SC70-3
Processor Supervisor 2.93V 1 Active Low/Open Drain 3-Pin SC-70 T/R / IC MPU SUPERVISOR SC70-3
3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 3.08 V, 20 ms minimum delay
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 20 ms minimum delay
Analog DevicesADM803TAKSZ-REEL7
Processor Supervisor 3.08V 1 Active Low/Open Drain Automotive 3-Pin SC-70 T/R

Descriptions

Descriptions of Microchip MIC803-31D2VC3-TR provided by its distributors.

Voltage Supervisor, 3.08V, Sc-70-3; |Microchip Technology MIC803-31D2VC3-TR
3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output
Processor Supervisor 3.08V 1 Active Low/Open Drain 3-Pin SC-70 T/R
VOLTAGE SUPERVISOR, 3.08V, SC-70-3; Threshold Voltage: 3.08V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Reset Type: Open-Drain; Digital IC Case: SC-70; No. of Pins: 3Pins; Del

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC803-31D2VC3 TR
  • MIC803-31D2VC3TR