Microchip MIC5891BWM

Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC W
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5891BWM.

Components Direct

Datasheet7 pages20 years ago

SHENGYU ELECTRONICS

Descriptions

Descriptions of Microchip MIC5891BWM provided by its distributors.

Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC W
SIPO Based Peripheral Driver, 8 Driver, BIMOS, PDSO16
IC DRVR LATCH 8BIT SER IN 16SOIC
IC PWR DRIVER BIPOLAR 1:8 16SOIC
Driver IC; Device Type:Latched; Supply Voltage Min:5V; Supply Voltage Max:12V; Termination Type:SMD; Package/Case:16-WSOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No; No. of Drivers:1 ;RoHS Compliant: No

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.