Microchip MIC5399-SMYMX-TR

Dual, 300Ma Low Cost Ldo 8 X2Dfn 1.6X1.2X0.4Mm T/R Rohs Compliant: Yes |Microchip MIC5399-SMYMX-TR
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5399-SMYMX-TR.

Microchip

Datasheet26 pages4 years ago

Newark

Electro Sonic

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5399-SMYMX-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-10-18
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

Fixed Positive LDO Regulator, 2 Output, 1.8V1, 2.8V2, CMOS, PDSO8
Ldo, Dual, 0.3A, 1.8/3V, Xtdfn-8; |Microchip Technology MIC5397-GPYMX-TR
Dual, 300Ma Low Cost Ldo 8 Udfn 1.6X1.2X; |Microchip Technology MIC5399-GMYMT-TR

Descriptions

Descriptions of Microchip MIC5399-SMYMX-TR provided by its distributors.

Dual, 300Ma Low Cost Ldo 8 X2Dfn 1.6X1.2X0.4Mm T/R Rohs Compliant: Yes |Microchip MIC5399-SMYMX-TR
60dB(1kHz) 55μA positive electrode Fixed 300mA,300mA 2 2.8V 2.5V 3.3V,2.8V 5.5V 380mV@ 300mA,380mV@ 300mA 40mV 0.02(Typ) DFN SMD mount,glue mount 1.6mm*1.2mm*350μm
LDO, DUAL, 0.3A, 3.3/2.8V, XTDFN-8; Input Voltage Max: 5.5V; Input Voltage Min: 2.5V; No. of Outputs: 2 Output; Regulator Output Type: Fixed; LDO Regulator Case Style: XTDFN; No. of Pins: 8Pins; Output Current - Output 1: 300mA; Output Current - Output 2: 300mA; Output Voltage - Output 1: 3.3V; Output Voltage - Output 2: 2.8V; Dropout Voltage Vdo: 160mV; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Outputs: 2Outputs

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5399-SMYMX TR
  • MIC5399-SMYMXTR
  • MIC5399SMYMX TR
  • MIC5399SMYMXTR