Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5399-GMYMX-T5

Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.8V2, CMOS, PDSO8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5399-GMYMX-T5.

Microchip

Datasheet26 pages4 years ago

Farnell

Electro Sonic

Geoflip

CAD Models

Download Microchip MIC5399-GMYMX-T5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-10-18
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

LDO Regulator Pos 3.3V/1.8V/1.5V 0.15A 8-Pin MLF EP T/R
Fixed Positive LDO Regulator, 2 Output, 1.8V1, 2.8V2, CMOS, PDSO8
Ldo, Dual, 0.3A, 1.8/3V, Xtdfn-8; |Microchip Technology MIC5397-GPYMX-TR

Descriptions

Descriptions of Microchip MIC5399-GMYMX-T5 provided by its distributors.

Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.8V2, CMOS, PDSO8
MIC5399 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 160mV 300mA 300mA -40C~125C 60dB
LDO, DUAL, 0.3A, 1.8/2.8V, XTDFN-8; Input Voltage Max: 5.5V; Input Voltage Min: 2.5V; No. of Outputs: 2 Output; Regulator Output Type: Fixed; LDO Regulator Case Style: XTDFN; No. of Pins: 8Pins; Output Current - Output 1: 300mA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5399-GMYMX T5
  • MIC5399-GMYMXT5
  • MIC5399GMYMX T5