Microchip MIC2250YML-TR

Switching voltage regulators; MICROCHIP; MIC2250YML-TR; 1; 2 A; 900 µm; 32 V
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2250YML-TR.

SHENGYU ELECTRONICS

Datasheet14 pages15 years ago

Upverter

Future Electronics

Microchip SCT

Inventory History

3 month trend:
-13.01%

CAD Models

Download Microchip MIC2250YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-13
Country of AssemblyChina, Malaysia
Country of FabricationUnited States of America
Country of OriginChina, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= -40°C to +125°C
NCP3063B Series 40 V 90 kHz1.5 A 1 Buck/Boost SMT Switching Regulator - DFN-8
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C

Descriptions

Descriptions of Microchip MIC2250YML-TR provided by its distributors.

Switching voltage regulators; MICROCHIP; MIC2250YML-TR; 1; 2 A; 900 µm; 32 V
MIC2250 Series 5.5 V 2.5 MHz High-Efficiency Low EMI Boost Regulator - MLF-8
IC REG BOOST ADJ 900MA 8MLF / Boost Switching Regulator IC Positive Adjustable 1.24V 1 Output 2A (Switch) 8-VFDFN Exposed Pad, 8-MLF®
BOOST, REG, 2A, 8MLF; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage Fixed:32V; Output Current:2A; Voltage Regulator Case Style:MLF; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2010); Supply Voltage Min:2.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2250YML TR
  • MIC2250YMLTR