Microchip MCP809T-270I/TT

Microchip MCP809T-270I/TT; Voltage Supervisor 3 V; 3.3 V; 5 V; 3-Pin SOT-23
$ 0.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP809T-270I/TT.

LKR

Datasheet14 pages25 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-14.69%

CAD Models

Download Microchip MCP809T-270I/TT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Processor Supervisor 2.625V 1 Active Low/Open Drain 3-Pin SOT-23 T/R Automotive AEC-Q100
MICROCHIP MCP120T-270I/TT, VOLTAGE SUPERVISOR 2.55 - 2.7 V, 3-PIN SOT-23
Microchip MCP100T-270I/TT; Voltage Supervisor 2.55 - 2.7 V; 3-Pin SOT-23
Texas InstrumentsLM809M3-2.63/NOPB
Pwr Sply Func, Voltage Supervisor, SOT-23,VS 1.2 to 5.5V, IS 15uA, PD 320mW, VOH 4.4V
Texas InstrumentsLM809M3-3.08/NOPB
Pwr Sply Func, Voltage Supervisor, SOT-23,VS 1.2 to 5.5V, IS 15uA, PD 320mW, VOH 4.4V
Texas InstrumentsMCP809M3-2.93/NOPB
Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip MCP809T-270I/TT provided by its distributors.

Microchip MCP809T-270I/TT; Voltage Supervisor 3 V; 3.3 V; 5 V; 3-Pin SOT-23
Processor Supervisor 2.625V 3V/3.3V/5V 3-Pin SOT-23 T/R
MCP809 Series 2.7 V 150 ms Microcontroller Supervisory Circuit - SOT-23-3
SUPERVISORY CIRCUIT, SOT-23-3, 809; Threshold Voltage: -; No. of Supervisors / Monitors: -; Supply Voltage Min: -; Supply Voltage Max: -; Reset Type: -; Digital IC Case: SOT-23; No. of Pins: 3Pins; Delay Time: -; Operating Tempe

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP809T-270I/TT.
  • MCP809T270I/TT
  • MCP809T270ITT