Microchip MCP6V76T-E/OT

IC OPAMP ZER-DRIFT 1CIRC SOT23-5 / Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
$ 0.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6V76T-E/OT.

Microchip

Datasheet48 pages6 years ago

Upverter

Inventory History

3 month trend:
+16.61%

CAD Models

Download Microchip MCP6V76T-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-03-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2020-03-04
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Descriptions

Descriptions of Microchip MCP6V76T-E/OT provided by its distributors.

IC OPAMP ZER-DRIFT 1CIRC SOT23-5 / Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Operational Amplifier Zero-Drift 170uA 2MHz 2V to 5.5V 1V/us 5-Pin SOT-23 T/R
Linear High Precision Op Amps-Chopper Stabilized, 2000kHz, 2Vto5.5V, SOT-23-5, RoHS
Microchip SCT
Op Amp Single Chopper Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
Opamp, 2Mhz, -40 To 125Deg C Rohs Compliant: Yes |Microchip Technology MCP6V76T-E/OT
SAMPLE FPN ONLY - Operational Amplifiers - Op Amps Single, Zero-Drift Op Amp, E
Precision Operational Amplifier
OPAMP, 2MHZ, -40 TO 125DEGC; No. of Channels:1Channels; Gain Bandwidth Product:2MHz; Supply Voltage Range:2V to 5.5V; IC Case / Package:SOT-23; No. of Pins:5Pins; Amplifier Type:Zero Drift; Input Offset Voltage:25µV; Pro

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6V76T-E/OT.
  • MCP6V76T-EOT