Microchip MCP4261-502E/P

7/8-Bit Single/Dual SPI Digital POT with Non-Volatile Memory | IC DGTL POT 5KOHM 257TAP 14DIP
$ 1.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4261-502E/P.

Newark

Datasheet88 pages17 years ago

TME

Inventory History

3 month trend:
+2.19%

CAD Models

Download Microchip MCP4261-502E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-07-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 5kOhm 256POS Volatile Linear Automotive 14-Pin PDIP Tube
Digital Potentiometer, ICs Dual 7B NV SPI POT | Microchip Technology Inc. MCP4241-502E/P
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 14-Pin PDIP Tube

Descriptions

Descriptions of Microchip MCP4261-502E/P provided by its distributors.

7/8-Bit Single/Dual SPI Digital POT with Non-Volatile Memory | IC DGTL POT 5KOHM 257TAP 14DIP
Digital Potentiometer, ICs Dual 7B NV SPI POT | Microchip Technology Inc. MCP4261-502E/P
Digital Potentiometer 5kOhm 256POS Non-Volatile Linear 14-Pin PDIP Tube Automotive AEC-Q100
Digital Potentiometers, 257Taps, -40 to 125°C, PDIP-14, RoHS
Microchip SCT
±20% SPI 1.8V~5.5V 5kΩ PDIP-14 Digital Potentiometers ROHS
Digital Potentiometer 256POS 5k Ohm Dual 14-Pin PDIP Tube
MCP4261 SPI e3 Potentiometer digital potentiometer 2kHz 5V 5kOhm 4.953mm
IC, DIG POT, 5kohm, 257STEP, Dual, DIP14 - More Details
IC, DGTL POT, 5K, 2CH, 14DIP; End To End Resistance:5kohm; Resistance Tolerance:± 20%; No. of Steps:257; Supply Voltage Range:2.7V to 5.5V; Control Interface:Serial, SPI; No. of Pots:Dual; Memory Type:Non-Volatile; Temperature Coefficient:50ppm/°C; Potentiometer IC Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4261; Track Resistance:75ohm
Resistance kOhm = 5 / Number of Pots = 2 / Taps per POT = 257 / Track Taper = Linear / Interfaces = SPI / Temperature Coefficient ppm/°C = 150 / Bandwidth MHz = 2 / Supply Current mA = 1 / Tolerance % = 20 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = DIP / Pins = 14 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 19.6 / Width mm = 7.1 / Height mm = 4.9 / Reflow Temperature Max. °C = 300

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4261-502-E/P
  • MCP4261-502E/P.
  • MCP4261-502EP