Microchip MCP4251-103E/P

Digital Potentiometer, ICs Dual 8B V SPI POT | Microchip Technology Inc. MCP4251-103E/P
$ 1.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4251-103E/P.

SHENGYU ELECTRONICS

Datasheet88 pages17 years ago

TME

RS (Formerly Allied Electronics)

Arrow.cn

Inventory History

3 month trend:
-2.47%

CAD Models

Download Microchip MCP4251-103E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-10-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 14-Pin PDIP Tube
Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive AEC-Q100 14-Pin PDIP Tube
Digital Potentiometer, ICs Dual 8B V SPI POT | Microchip Technology Inc. MCP4251-503E/P

Descriptions

Descriptions of Microchip MCP4251-103E/P provided by its distributors.

Digital Potentiometer, ICs Dual 8B V SPI POT | Microchip Technology Inc. MCP4251-103E/P
Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive AEC-Q100 14-Pin PDIP Tube
MCP4251 Series Dual 8-Bit 257 Step SPI 10 kOhm Volatile Digital POT-PDIP-14
1mA ¡À150ppm/¡æ 10K¦¸ 257 2 1.8V Volatile 5.5V SPI Potentiometer PDIP-14 9.4mm*6.35mm*3.3mm
Digital Potentiometers with SPI Interface Dual 8B V SPI POT
Digital Potentiometers, 257Taps, -40 to 125°C, PDIP-14, RoHS
Microchip SCT
Digital Potentiometer, -40 To 125Deg C; End To End Resistance:10Kohm; No. Of Pots:Dual; Control Interface:Serial, Spi; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; No. Of Steps:257Rohs Compliant: Yes |Microchip Technology MCP4251-103E/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4251-103-E/P
  • MCP4251-103-EP
  • MCP4251-103EP