Microchip MCP4241-104E/P

Digital Potentiometer 100kOhm 128POS Non-Volatile Linear Automotive 14-Pin PDIP Tube
$ 1.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4241-104E/P.

Newark

Datasheet88 pages17 years ago

Inventory History

3 month trend:
-2.32%

CAD Models

Download Microchip MCP4241-104E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-07-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer, ICs Dual 7B V SPI POT | Microchip Technology Inc. MCP4231-104E/P
Digital Potentiometer, ICs Dual 7B NV SPI POT | Microchip Technology Inc. MCP4241-502E/P
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive 14-Pin PDIP Tube

Descriptions

Descriptions of Microchip MCP4241-104E/P provided by its distributors.

Digital Potentiometer 100kOhm 128POS Non-Volatile Linear Automotive 14-Pin PDIP Tube
Digital Potentiometers with SPI Interface Dual 7B NV SPI POT
±20% SPI 100kΩ 1.8V~5.5V PDIP-14 Digital Potentiometers ROHS
MCP4241 SPI e3 Potentiometer digital potentiometer 0.1kHz 5V 100kOhm 4.953mm
Digital Potentiometers, 129Taps, -40 to 125°C, PDIP-14, RoHS
Microchip SCT
IC, DIG POT, 100kohm, 129STEP, Dual, DIP14 - More Details
IC, DGTL POT, DL, 100K, 2CH, 14-DIP; End To End Resistance:100kohm; Resistance Tolerance:± 20%; No. of Steps:129; Supply Voltage Range:2.7 to 5.5V; Control Interface:Serial, SPI; No. of Pots:Dual; Memory Type:Non-Volatile; Temperature Coefficient:50ppm/°C; Potentiometer IC Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4241; Track Resistance:75ohm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4241-104-E/P
  • MCP4241-104E/P.
  • MCP4241-104EP