Microchip MCP4231-502E/P

Digital Potentiometer, ICs Dual 7B V SPI POT | Microchip Technology Inc. MCP4231-502E/P
$ 0.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4231-502E/P.

Newark

Datasheet88 pages17 years ago

Arrow.cn

Inventory History

3 month trend:
-2.23%

CAD Models

Download Microchip MCP4231-502E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-10-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Digital Potentiometer, ICs Dual 7B NV SPI POT | Microchip Technology Inc. MCP4241-502E/P
Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive AEC-Q100 14-Pin PDIP Tube
Digital Potentiometer 5kOhm 256POS Volatile Linear Automotive 14-Pin PDIP Tube

Descriptions

Descriptions of Microchip MCP4231-502E/P provided by its distributors.

Digital Potentiometer, ICs Dual 7B V SPI POT | Microchip Technology Inc. MCP4231-502E/P
Digital Potentiometer 5kOhm 128POS Volatile Linear Automotive 14-Pin PDIP Tube
1mA ¡À150ppm/¡æ 5K¦¸ 129 2 1.8V Volatile 5.5V SPI Potentiometer PDIP-14 19.05mm*6.35mm*3.3mm
Digital Potentiometers with SPI Interface Dual 7B V SPI POT
Digital Potentiometers, 129Taps, -40 to 125°C, PDIP-14, RoHS
Microchip SCT
MCP4231 SPI e3 Potentiometer digital potentiometer 2kHz 5V 5kOhm 4.953mm
IC, DGTL POT, DUAL, 5K, 2CH, 14DIP; End To End Resistance:5kohm; Track Taper:Linear; No. of Steps:128; Resistance Tolerance:± 20%; Supply Voltage Range:1.8V to 5.5V; Control Interface:Serial, SPI; No. of Pots:Dual; Temperature Coefficient:50ppm/°C; Potentiometer IC Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4231; Memory Type:Volatile; Track Resistance:75ohm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4231-502-E/P
  • MCP4231-502EP