Microchip MCP4131-502E/P

Digital Potentiometer 5kOhm 128POS Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4131-502E/P.

SHENGYU ELECTRONICS

Datasheet88 pages17 years ago

Arrow.cn

Inventory History

3 month trend:
-0.46%

CAD Models

Download Microchip MCP4131-502E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-10-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Pot Digital Vol 5Kohm Single Serial Spi; |Microchip Technology MCP4132-502E/P
Digital Potentiometer 5kOhm 128POS Non-Volatile Linear Automotive 8-Pin PDIP Tube
Digital Potentiometer 5kOhm 128POS Non-Volatile Linear Automotive 8-Pin PDIP Tube
RenesasX9313WPIZ
10K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 32 POSITIONS PDIP8
Digital Potentiometer (POT), 32-Tap, with Buffered Wiper 10 kΩ
RoHS Compliant CMOS TIN LEAD COMMERCIAL digital potentiometer 0C 200muA 9.59mm 100kOhm

Descriptions

Descriptions of Microchip MCP4131-502E/P provided by its distributors.

Digital Potentiometer 5kOhm 128POS Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
Pot Digital Vol 5Kohm Single Serial Spi; |Microchip Technology MCP4131-502E/P
MCP4131-502E/P, DIGITAL POTENTIOMETER 5KOHMS 129-POS LINEAR SERIAL-SPI 8-PIN PDIP
Digital Potentiometers, 129Taps, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
IC, DIG POT, 5kohm, 129STEPS, Single, DI; IC, DIG POT, 5kohm, 129STEPS, Single, DIP8; End To End Resistance:5kohm; No. of Steps:129; Resistance Tolerance:± 20%; Supply Voltage Range:1.8V to 5.5V; Control Interface:Serial, SPI; No. of Pots:Single

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4131-502EP