Microchip MCP4024T-503E/OT

Digital Potentiometer 64POS 50k Ohm Single 5-Pin SOT-23 T/R - Tape and Reel
$ 1.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4024T-503E/OT.

Upverter

Datasheet64 pages19 years ago

Microchip

Microchip SCT

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP4024T-503E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-04-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP4022 Series 64 Step 2-Wire 50 kOhm Non-Volatile Digital POT - SOT-23-6
MCP4014 Series 64 Step 2-Wire 50kOhm Volatile Digital POT Surface Mount-SOT-23-5
Digital Potentiometer 50kOhm 64POS Non-Volatile Linear Automotive 6-Pin SOT-23 T/R
Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface

Descriptions

Descriptions of Microchip MCP4024T-503E/OT provided by its distributors.

Digital Potentiometer 64POS 50k Ohm Single 5-Pin SOT-23 T/R - Tape and Reel
Pot Digital Nv, 50Kohm, Single; |Microchip Technology MCP4024T-503E/OT
MCP4024 Series 64 Tap Serial 50 kOhm Non-Volatile SMT Digital POT - SOT-23
MCP4024 Up/Down (U/D CS) e3 Lead Free digital potentiometer 0.2kHz 5V 50kOhm 1.3mm
Digital Potentiometers, 64Taps, -40 to 125°C, SOT-23-5, RoHS
Microchip SCT
Rheostat 50kΩ 45μA ±150ppm/°C Linear Non-Volatile 2.7V-5.5V Up/Down CS SOT-23-5 SMD, Adhesive Mount 3.1mm × 1.8mm × 1.3mm
POTENTIOMETER, DIGITAL, 50K, 5SOT23; End To End Resistance: 50kohm; No. of Pots: Single; Control Interface: 2 Wire, Serial; Track Taper: Linear; Resistance Tolerance: ± 20%; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4024T-503EOT
  • MCP4024T503E/OT
  • MCP4024T503EOT