
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MCP3561T-E/NC | 169 | 1 | Cut Tape | ||||||||
| DigiKey | MCP3561T-E/NCCT-ND | 2,555 | 1 | Cut Tape | ||||||||
| TME | MCP3561T-E/NC | 0 | 3K | 15h | ||||||||
| Onlinecomponents.com | MCP3561T-E/NC | 0 | 750 | Bulk | ||||||||
| Microchip | MCP3561T-E/NC | 0 | 1 | Tape & Reel | 7h |
Download datasheets and manufacturer documentation for Microchip MCP3561T-E/NC.
Download Microchip MCP3561T-E/NC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Microchip MCP3561T-E/NC provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP3561T-E/NC.