Microchip MCP2003B-E/SN

LIN Transceiver with Integrated Vreg 20kBd Automotive 8-Pin SOIC N Tube
$ 0.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2003B-E/SN.

Microchip

Datasheet32 pages10 years ago

Inventory History

3 month trend:
+213%

CAD Models

Download Microchip MCP2003B-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-15
Country of AssemblyThailand
Country of FabricationSouth Korea
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2015-12-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP2003B-E/SN provided by its distributors.

LIN Transceiver with Integrated Vreg 20kBd Automotive 8-Pin SOIC N Tube
LIN TRANSCEIVER, 20KBAUD, SOIC-8; Output Voltage: -; Output Current: 200mA; Supply Voltage Min: 5.5V; Supply Voltage Max: 30V; Baud Rate: 20Kbaud; Interface Case Style: SOIC; No. of Pins: 8Pins; Product Range: -; Automotive Qual
Number of Receivers = 1 / Number of Transmitters = 1 / Interfaces = LIN / Baud Rate Kbps = 20 / Supply Voltage Min. V = 6 / Supply Voltage Max. V = 30 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Packaging = Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2003B-ESN