| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000075886 | 141 | 176 | 4h | ||||||||
| DigiKey | 1100-1328-ND | 165 | 1 | Tray | ||||||||
| TME | M2GL050-FCSG325I | 0 | 176 | 9h | ||||||||
| Newark | M2GL050-FCSG325I | 0 | 176 | |||||||||
| Microchip | M2GL050-FCSG325I | 0 | 176 | Tray | 39m |
Download Microchip M2GL050-FCSG325I symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Microchip M2GL050-FCSG325I provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: