Microchip LAN8742-CZ-TR

Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 1.2 V, 3.3 V, QFN, 24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN8742-CZ-TR.

element14 APAC

Datasheet0 pages0 years ago

Microchip SCT

SHENGYU ELECTRONICS

CAD Models

Download Microchip LAN8742-CZ-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Microchip LAN8742-CZ-TR provided by its distributors.

Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 1.2 V, 3.3 V, QFN, 24
Small Footprint RMII 10/100 Ethernet Transceiver with flexPWR Technology
IC, RMII 10/100 ENET TRX, 24QFN; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 1.2V; Supply Voltage Max: 3.3V; Controller IC Case Style: QFN; No. of Pins: 24Pins; IC Interface Type: RMII; Opera

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.