Microchip KSZ9567RTXI

KSZ9567R Series 3.465 V SMT 7-Port Gigabit Ethernet Switch - TQFP-128EP
$ 14.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ9567RTXI.

Microchip

Datasheet233 pages4 years ago
Datasheet244 pages7 years ago

Augswan

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-73.01%

CAD Models

Download Microchip KSZ9567RTXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.08
$ 14.28
Stock
128,062
131,535
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
128
128
Data Rate
1 Gbps
1 Gbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Projected EOL Date2044-01-18
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2017-01-18
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Descriptions

Descriptions of Microchip KSZ9567RTXI provided by its distributors.

KSZ9567R Series 3.465 V SMT 7-Port Gigabit Ethernet Switch - TQFP-128EP
Ethernet Controller, Gigabit Ethernet Switch, IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, 1.14 V
Ethernet Switch 7 Port 10Mbps/100Mbps/1000Mbps 128-Pin TQFP Tray
Avnet Japan
Ethernet Switch, 7 Port, 1Gbps, Tqfp-128; |Microchip Technology KSZ9567RTXI
ETHERNET SWITCH, 7 PORT, 1GBPS, TQFP-128; Data Rate: 1Gbps; Ethernet Type: IEEE 802.3, IEEE 802.3u, IEEE 802.3ab; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.26V; Controller IC Case Style: TQFP; No. of Pins: 128Pins; IC I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.