Microchip KSZ9563RNXI

Gigabit Ethernet Switch 3-Port 10Mbps/100Mbps/1000Mbps Industrial 64-Pin VQFN Tray
$ 11.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ9563RNXI.

Microchip

Datasheet229 pages4 years ago

Upverter

Master Electronics

Inventory History

3 month trend:
-77.86%

CAD Models

Download Microchip KSZ9563RNXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.4
$ 11.73
$ 11.73
Stock
111,806
111,175
111,175
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2044-01-25
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2018-01-25
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Descriptions

Descriptions of Microchip KSZ9563RNXI provided by its distributors.

Gigabit Ethernet Switch 3-Port 10Mbps/100Mbps/1000Mbps Industrial 64-Pin VQFN Tray
3-Port Gigabit Ethernet Switch with IEEE 1588 v2, AVB, EEE, WOL, QoS, LinkMD
KSZ9563 Tray S-PQCC-N64 MII RMII RGMII interface controller 3.135V~3.465V 8mm 250mA -40C~85C
Ethernet Switches, 1000Mbps, 3.3V, VQFN-64, RoHS
Microchip SCT
IC ETHERNET SWITCH MII 64VQFN / Ethernet Switch 10/100/1000 Base-T PHY MII, RMII, RGMII Interface 64-QFN (8x8)
3.135V-3.465V QFN Bracket Mount, SMD, 8mm × 8mm × 830μm
Ethernet Network Integrated Circuits; MICROCHIP; KSZ9563RNXI; 1.14 V - 3.465 V; 1 Gbps; Ethernet, I2C, SPI; 900 µm
QFN-64-EP(8x8) Interface - Specialized ROHS
10/100/1000BASE-T 3-Port Switch/RMGII
ETHERNET SWITCH, -40 TO 85DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.