IC, ETHERNET TRX W/ RGMII, 48QFN; Data Rate:1000Mbps; Ethernet Type:IEEE 802.3; Digital IC Case Style:QFN; No. of Pins:48; Interface Type:RGMII; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (18-Jun-2012); Base Number:9031; Operating Temperature Range:-40°C to +85°C; Package / Case:QFN; Supply Voltage Range:1.2V, 3.3V