Microchip KSZ8463FMLI

IC ETHERNET SWITCH 10/100 64LQFP / Ethernet Controller MII, RMII Interface 64-LQFP (10x10)
$ 6.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8463FMLI.

Microchip

Datasheet213 pages8 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-34.94%

CAD Models

Download Microchip KSZ8463FMLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-19
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip KSZ8463FMLI provided by its distributors.

IC ETHERNET SWITCH 10/100 64LQFP / Ethernet Controller MII, RMII Interface 64-LQFP (10x10)
Ethernet Switch 3 Port 10Mbps/100Mbps 64-Pin LQFP
2 3.3V 3.465V 10Mbps,100Mbps QFP SMD mount 10mm(Length)*10mm(width)
IEEE 1588 3-port 10/100 Switch w/Generic host I/F & Fibre support
Enet Ctrl, 100Mbps, -40 To 85Deg C; |Microchip Technology KSZ8463FMLI
Audio Indicator Magnetic 3.6Vo-p/Vdc 120mA Solder Pad 2.5Vo-p SMD
IC ETHERNET SWITCH 10/100 64LQFP
ENET CTRL, 100MBPS, -40 TO 85DEG C; Data Rate: 100Mbps; Ethernet Type: IEEE 1588; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Controller IC Case Style: LQFP; No. of Pins: 64Pins; IC Interface Type: MII; Operating Te

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.