Microchip KSZ8051RNLI-TR

Ethernet Controller, 100 Mbps, Ieee 802.3, 1.71 V, 1.89 V, Qfn, 32 Rohs Compliant: Yes

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8051RNLI-TR.

Newark

Datasheet59 pages15 years ago

ODG (Origin Data Global)

Descriptions

Descriptions of Microchip KSZ8051RNLI-TR provided by its distributors.

Ethernet Controller, 100 Mbps, Ieee 802.3, 1.71 V, 1.89 V, Qfn, 32 Rohs Compliant: Yes
PHY 10BASE-T/100BASE-TX Automotive RMII Interface 3.3V -40°C to 85°C 32-Pin VQFN T/R
IC, TXRX, PHY 10/100, 3.3V, 32QFN; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 1.71V; Supply Voltage Max: 1.89V; Controller IC Case Style: QFN; No. of Pins: 32Pins; IC Interface Type: RMII; Operating Temp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8051RNLI TR