Microchip KSZ8051MNLI-TR

Ethernet Controller, 100 Mbps, Ieee 802.3, 3.135 V, 3.465 V, Qfn, 32 Rohs Compliant: Yes
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8051MNLI-TR.

Newark

Datasheet59 pages15 years ago

CAD Models

Download Microchip KSZ8051MNLI-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip KSZ8051MNLI-TR provided by its distributors.

Ethernet Controller, 100 Mbps, Ieee 802.3, 3.135 V, 3.465 V, Qfn, 32 Rohs Compliant: Yes
KSZ8051 Tape & Reel (TR) MII Obsolete interface receiver 3.465V 48.9mA 850mum 100Mbps
PHY 1-CH 10Mbps/100Mbps 32-Pin QFN EP T/R
TXRX, PHY, 10/100, MII, 3.3V, 32QFN; Data Rate:100Mbps; Ethernet Type:IEEE 802.3; Supply Voltage Range:3.135V to 3.465V; Digital IC Case Style:QFN; No. of Pins:32; Interface Type:MII; Supply Current:39.5mA; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8051MNLI TR
  • KSZ8051MNLITR