Microchip ENC28J60/SP

Interface - CAN and Infrared Peripherals 8 KB RAM, MAC&PHY; Ethernet Controller

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ENC28J60/SP.

Upverter

Datasheet102 pages14 years ago
Datasheet98 pages18 years ago

Future Electronics

SHENGYU ELECTRONICS

Mouser

element14

CAD Models

Download Microchip ENC28J60/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip ENC28J60/SP provided by its distributors.

Interface - CAN and Infrared Peripherals 8 KB RAM,MAC&PHY; Ethernet Controller
Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin SPDIP Tube
28 PIN, 8KB RAM, MAC & PHY, ETHERNET CONTROLLER, PB FREE
IC ETHERNET CTRLR W/SPI 28SDIP
ETHERNET CONTROLLER 8 KB RAM, 28J60; Data Rate:10Mbps; No. of Ports:1; Ethernet Type:IEEE 802.3; Supply Current:180mA; Supply Voltage Range:3.1V to 3.6V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:DIP; No. of Pins:28; SVHC:No SVHC (19-Dec-2011); Base Number:28; IC Generic Number:28J60; Interface:SPI; Interface Type:SPI; Logic Function Number:60; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage Max:3.6V; Supply Voltage Min:3.1V; Termination Type:Through Hole; Voltage Vcc:3.3V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ENC28J60-SP
  • ENC28J60/SP.