Microchip ENC28J60/ML

Interface - CAN and Infrared Peripherals 8 KB RAM, MAC&PHY; Ethernet Controller

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ENC28J60/ML.

Upverter

Datasheet98 pages18 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

Mouser

CAD Models

Download Microchip ENC28J60/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip ENC28J60/ML provided by its distributors.

Interface - CAN and Infrared Peripherals 8 KB RAM,MAC&PHY; Ethernet Controller
IC, CONTROLLER, ETHERNET, SMD; Data Rate: 10Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 3.1V; Supply Voltage Max: 3.6V; Controller IC Case Style: QFN; No. of Pins: 28Pins; IC Interface Type: SPI; Operating Temperature
Ethernet Controller IC; Output Voltage Max:3.45V; Supply Voltage Max:3.45V; Package/Case:28-QFN; No. of Pins:28; Frequency:25MHz; Leaded Process Compatible:Yes; Memory Organization - Flash:8 KB; Output Voltage Min:3.14V ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ENC28J60-ML
  • ENC28J60/ML.