Microchip DSPIC33FJ64GP802-I/SO

MCU 16-bit dsPIC RISC 64KB Flash 3.3V Automotive AEC-Q100 28-Pin SOIC W Tube
$ 5.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ64GP802-I/SO.

SHENGYU ELECTRONICS

Datasheet436 pages14 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-9.08%

CAD Models

Download Microchip DSPIC33FJ64GP802-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-08
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2008-04-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSPIC33FJ64GP802-I/SO provided by its distributors.

MCU 16-bit dsPIC RISC 64KB Flash 3.3V Automotive AEC-Q100 28-Pin SOIC W Tube
16-bit MCU/DSC, 64 KB, 16384 Bytes, 40 MHz, 3 to 3.6V, SOIC-28, RoHS
Microchip SCT
dsPIC33F Series 16 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - SOIC-28
DSC, 16BIT, 64K FLASH, 40MIPS, 28SOIC; Product Range: dsPIC33F Series; Core Frequency: 40MHz; Flash Memory Size: 64KB; No. of I/O's: 21I/O's; Embedded Interface Type: ECAN, I2C, SPI, UART; Core Supply Voltage: 2.75V; DSC Case

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ64GP802-I/SO.
  • DSPIC33FJ64GP802-ISO
  • DSPIC33FJ64GP802I/SO
  • DSPIC33FJ64GP802ISO