Microchip DSPIC33FJ64GP708-I/PT

MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 80-Pin TQFP Tray
$ 8.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ64GP708-I/PT.

Augswan

Datasheet322 pages17 years ago

RS (Formerly Allied Electronics)

Electro Sonic

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-3.59%

CAD Models

Download Microchip DSPIC33FJ64GP708-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-20
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2006-07-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSPIC33FJ64GP708-I/PT provided by its distributors.

MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 80-Pin TQFP Tray
IC MCU 16BIT 64KB FLASH 80TQFP / dsPIC series Microcontroller IC 16-Bit 40 MIPs 64KB (64K x 8) FLASH 80-TQFP (12x12)
dsPIC33F Series 16 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - TQFP-80
Ic, Dsc, 16Bit, 64Kb, 40Mhz 3.6V Tqfp-80; Product Range:Dspic33F Series; Core Frequency:40Mhz; Flash Memory Size:64Kb; No. Of I/O S:69I/O S; Embedded Interface Type:Dci, Ecan, I2C, Spi, Uart; Core Supply Voltage:2.75V Rohs Compliant: Yes |Microchip Technology DSPIC33FJ64GP708-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ64GP708-IPT
  • DSPIC33FJ64GP708I/PT
  • DSPIC33FJ64GP708IPT