Microchip DSPIC33FJ16MC102-I/SS

IC MCU 16BIT 16KB FLASH 28SSOP / MCU 16-bit dsPIC RISC 16KB Flash 3.3V 28-Pin SSOP Tube
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ16MC102-I/SS.

Microchip

Datasheet392 pages12 years ago

Upverter

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Farnell

CAD Models

Download Microchip DSPIC33FJ16MC102-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-07-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-07-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip DSPIC33FJ16MC102-I/SS provided by its distributors.

IC MCU 16BIT 16KB FLASH 28SSOP / MCU 16-bit dsPIC RISC 16KB Flash 3.3V 28-Pin SSOP Tube
16-bit MCU/DSC, 16 KB, 1024 Bytes, 32 MHz, 3 to 3.6V, SSOP-28, RoHS
Microchip SCT
16-BIT MOTOR CONTROL DSC FAMILY, 16 MIPS, 16KB FLASH, 1KB RAM28 SSOP .209IN TUBE
IC, DSP, 16BIT, 16KB, 28SSOP; No. of I/O's:21; Embedded Interface Type:I2C, SPI, UART; Digital IC Case Style:SSOP; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:28; SVHC:No SVHC (18-Jun-2012); Flash Memory Size:16KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ16MC102-ISS
  • DSPIC33FJ16MC102I/SS
  • DSPIC33FJ16MC102ISS