What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip DSPIC33EP64MC204-I/PT

MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 44-Pin TQFP Tray
$ 3.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP64MC204-I/PT.

Microchip

Datasheet546 pages6 years ago
Datasheet510 pages14 years ago

Upverter

SHENGYU ELECTRONICS

Electro Sonic

Inventory History

3 month trend:
+700%

CAD Models

Download Microchip DSPIC33EP64MC204-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-11-02
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip DSPIC33EP64MC204-I/PT provided by its distributors.

MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 44-Pin TQFP Tray
16-bit MCU/DSC, 64 KB, 8192 Bytes, 70 MHz, 3 to 3.6V, TQFP-44, RoHS
Microchip SCT
Digital Signal Processors and Controllers – DSP, DSC; MICROCHIP; DSPIC33EP64MC204-I/PT; TQFP; I2C, IrDA, LIN, SPI, UART, USART; FLASH; dsPIC
3V~3.6V 416KB FLASH 64KB Brown-out Detect/Reset,DMA,Motor Control PWM,POR,PWM,WDT 35 1 3V 3.6V 70MHz I2C,IrDA,LINbus,QEI,SPI,UART,USART A/D 9x10b/12b 16bit dsPIC QFP 1.05mm
Digital Signal Ctrl, 70Mhz, Tqfp-44; Product Range:-; Core Frequency:70Mhz; Flash Memory Size:64Kb; No. Of I/O S:35I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:Tqfp; No. Of Pins:44Pins; Rohs Compliant: Yes |Microchip Technology DSPIC33EP64MC204-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP64MC204-IPT
  • DSPIC33EP64MC204I/PT
  • DSPIC33EP64MC204IPT