Microchip DSPIC33EP256MC202-I/MM

MCU 16-bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 28-Pin QFN-S EP Tube
$ 3.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP256MC202-I/MM.

Microchip

Datasheet546 pages6 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-38.45%

CAD Models

Download Microchip DSPIC33EP256MC202-I/MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-09-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2012-09-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSPIC33EP256MC202-I/MM provided by its distributors.

MCU 16-bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 28-Pin QFN-S EP Tube
16-bit MCU/DSC, 256 KB, 32768 Bytes, 70 MHz, 3 to 3.6V, QFN-S-28, RoHS
Microchip SCT
Ic, Mcu, 16Bit, 256Kb Flash, 28Qfn; |Microchip Technology DSPIC33EP256MC202-I/MM
IC, MCU, 16BIT, 256KB FLASH, 28QFN; Core Supply Voltage:1.8V; Digital IC Case Style:QFN; No. of Pins:28; Embedded Interface Type:ECAN, I2C, SPI, UART; No. of I/O's:21; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Flash Memory Size:256KB; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Supply Voltage Range:3V to 3.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP256MC202-I/MM.
  • DSPIC33EP256MC202-IMM
  • DSPIC33EP256MC202I/MM
  • DSPIC33EP256MC202IMM