
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | DSPIC30F3010-20I/ML | 0 | 135 | |||||||||
| Onlinecomponents.com | DSPIC30F3010-20I/ML | 0 | 34 | Bulk | ||||||||
| Microchip | DSPIC30F3010-20I/ML | 0 | 800 | Tube | 2h | |||||||
| Avnet | DSPIC30F3010-20I/ML | 0 | 135 | 8h | ||||||||
| RS (Formerly Allied Electronics) | DSPIC30F3010-20I/ML | 0 | 180 | Bulk | 18h |
Download datasheets and manufacturer documentation for Microchip DSPIC30F3010-20I/ML.
Download Microchip DSPIC30F3010-20I/ML symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip DSPIC30F3010-20I/ML provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip DSPIC30F3010-20I/ML.