Microchip DSPIC30F2023-20E/PT

16-bit MCU/DSC, 12 KB, 512 Bytes, 120 MHz, 3 to 5.5V, TQFP-44, RoHS
$ 10.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F2023-20E/PT.

Newark

Datasheet286 pages12 years ago

Farnell

Future Electronics

Mouser

Inventory History

3 month trend:
-70.10%

CAD Models

Download Microchip DSPIC30F2023-20E/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-23
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2006-10-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

16-bit MCU/DSC, 48 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-44, RoHS
16-bit MCU/DSC, 48 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-44, RoHS
16-bit MCU/DSC, 24 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-44, RoHS

Descriptions

Descriptions of Microchip DSPIC30F2023-20E/PT provided by its distributors.

16-bit MCU/DSC, 12 KB, 512 Bytes, 120 MHz, 3 to 5.5V, TQFP-44, RoHS
MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 44-Pin TQFP Tray
dsPIC30F Series 512 B RAM 12 kB Flash 16-Bit Digital Signal Controller - TQFP-44
IC MCU 16BIT 12KB FLASH 44TQFP / dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 20 MIPS 12KB (4K x 24) FLASH 44-TQFP (10x10)
12KB, Flash, 512bytes-RAM, 30MIPS, 35I/O; 12KB, Flash, 512bytes-RAM, 30MIPS, 35I/O, 16-bit Family,nanoWatt, 44 TQFP 10x10x
Product Range:dspic30F Series; Core Frequency:120Mhz; Flash Memory Size:12Kb; No. Of I/o S:35I/o S; Embedded Interface Type:i2C, Spi, Uart, Usb; Core Supply Voltage:-; Dsc Case Style:tqfp; No. Of Pins:44Pins; Supply Voltage Min:3V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F2023-20E/PT.
  • DSPIC30F2023-20EPT