Microchip DSPIC30F2020-30I/MM

MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 28-Pin QFN-S EP Tube
$ 8.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F2020-30I/MM.

Microchip

Datasheet286 pages12 years ago

element14 APAC

LCSC

Future Electronics

Mouser

Inventory History

3 month trend:
-88.82%

CAD Models

Download Microchip DSPIC30F2020-30I/MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2006-10-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit dSPIC33 dsPIC RISC 9KB Flash 3.3V 28-Pin QFN-S EP Tube
MCU 16-bit dsPIC RISC 64KB Flash 3.3V 28-Pin QFN-S EP Tube Automotive AEC-Q100
DSPIC33FJ64MC802-I/MM,16BIT DSPIC MICROCONTROLLER,40MIPS,64KB FLASH,28-PIN QFN-S

Descriptions

Descriptions of Microchip DSPIC30F2020-30I/MM provided by its distributors.

MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 28-Pin QFN-S EP Tube
16-bit MCU/DSC, 12 KB, 512 Bytes, 120 MHz, 3 to 5.5V, QFN-S-28, RoHS
Microchip SCT
dsPIC30F Series 512 B RAM 12 kB Flash 16-Bit Digital Signal Controller - QFN-S28
IC, DSC, 16BIT, 12 KB, 40MHZ, 5.5V, QFN-; IC, DSC, 16BIT, 12 KB, 40MHZ, 5.5V, QFN-28; Series:DSPIC; Core Frequency:15MHz; Core Supply Voltage:3.3V; Digital IC Case Style:QFN; No. of Pins:28; Embedded Interface Type:I2C, SPI, UART; No. of I/O's:21; Supply Voltage Min:3V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F2020-30IMM