Microchip DSPIC30F2011-20I/ML

IC MCU 16BIT 12KB FLASH 28QFN / MCU 16-bit dsPIC RISC 12KB Flash 3.3V/5V 28-Pin QFN EP Tube
$ 8.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F2011-20I/ML.

Augswan

Datasheet210 pages16 years ago

Newark

Farnell

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip DSPIC30F2011-20I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2005-04-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU - 16-bit dsPIC - 12KB Flash - 1KB RAM - -40°C to +85°C - 3.3V - 28-Pin QFN EP - Tube
MCU 16-bit dsPIC RISC 12KB Flash 3.3V 28-Pin QFN EP Tube / IC MCU 16BIT 12KB FLASH 28QFN
MCU 16-bit dSPIC33 dsPIC RISC 12KB Flash 3.3V 28-Pin QFN EP Tube

Descriptions

Descriptions of Microchip DSPIC30F2011-20I/ML provided by its distributors.

IC MCU 16BIT 12KB FLASH 28QFN / MCU 16-bit dsPIC RISC 12KB Flash 3.3V/5V 28-Pin QFN EP Tube
16-bit MCU/DSC, 12 KB, 1024 Bytes, 120 MHz, 2.5 to 5.5V, QFN-28, RoHS
Microchip SCT
16BIT MCU-DSP 20MHZ, SMD, 30F2011; Product Range: -; Core Frequency: 40MHz; Flash Memory Size: 12KB; No. of I/O's: 12I/O's; Embedded Interface Type: I2C, SPI, UART; Core Supply Voltage: 5.5V; DSC Case Style: QFN; No. of Pins: 28

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F2011-20I/ML.
  • DSPIC30F2011-20IML