Microchip COM20022I3V-HT

COM20022I Series 3 V 2K x 8 On-Chip RAM 10 Mbps ARCNET 878.1 Controller -LQFP-48
$ 24.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip COM20022I3V-HT.

Upverter

Datasheet0 pages0 years ago

Factory Futures

Electro Sonic

RS (Formerly Allied Electronics)

LCSC

Inventory History

3 month trend:
+49.10%

CAD Models

Download Microchip COM20022I3V-HT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-04
Country of AssemblyTaiwan
Country of FabricationChina
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Silicon LabC8051F206-GQ
MCU 8-bit C8051F2xx 8051 CISC 8KB Flash 3.3V 48-Pin TQFP
Silicon LabC8051F001-GQ
MCU 8-bit C8051F0xx 8051 CISC 32KB Flash 3V 48-Pin TQFP
Silicon LabC8051F006-GQ
IC MCU 8BIT 32KB FLASH 48TQFP / 8051 series Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 48-TQFP (7x7)
MCU 8-bit XC800 CISC 24KB Flash 3.3V Automotive AEC-Q100 48-Pin TQFP T/R
MCU 8-bit 24MHz XC800 Core 3.3V w/CAN/MDU 32kB Flash 1.76kB RAM 48-Pin TQFP -40~+85°C
Cortex-M0+, 256KB FLASH,32KB SRAM,USB, DMA, T&R - 48TQFP IND TEMP, GREEN,1.6-3.6V,48MHz

Descriptions

Descriptions of Microchip COM20022I3V-HT provided by its distributors.

COM20022I Series 3 V 2K x 8 On-Chip RAM 10 Mbps ARCNET 878.1 Controller -LQFP-48
Microchip ARCNET Controller 1 Transceiver 10Mbps +85°C TQFP 48-Pin ANSI 878.1
ARCNET CTRL, 10MBPS, -40 TO 85DEG C; Data Rate: 10Mbps; Ethernet Type: -; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Controller IC Case Style: TQFP; No. of Pins: 48Pins; IC Interface Type: RS485; Operating Temperat

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • COM20022I 3V-HT
  • COM20022I3V-HT.