Microchip CL25N3-G

Simple 90V, 25MA, Temperature Compensated Constant Current Led Driver IC
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip CL25N3-G.

ODG (Origin Data Global)

Datasheet14 pages8 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
-32.85%

CAD Models

Download Microchip CL25N3-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-24
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipCL2N3-G
CL2 Series 90 V 20 mA Through Hole Constant-Current LED Driver IC - TO-92-3
MicrochipCL525N3-G
LINEAR, FIXED CONSTANT CURRENT LED DRIVER3 TO-92 BAG | Microchip Technology Inc. CL525N3-G
MicrochipCL520N3-G
CL520 Series 90 V 20 mA Fixed Constant-Current Linear LED Driver - TO-92-3
MicrochipHV9921N3-G
LED Driver - 1 Output - Buck (Step Down) - 20V-400V in - 20mA out - TO-92-3.

Descriptions

Descriptions of Microchip CL25N3-G provided by its distributors.

SIMPLE 90V, 25mA, TEMPERATURE COMPENSATED CONSTANT CURRENT LED DRIVER IC
MICROCHIP CL25N3-GLed Driver, 1 Output, Constant Current, 5V-90V in, 25mA out, TO-92-3
LED DRVR 1-CH External FET 90V 0.0275A 3-Pin TO-92
Drivers - LED TO-92 5-90V LED DRVR 25MA TEMP/COMP
Microchip LED Driver External FET Dimming 5V to 90V DC Input 25mA Output
SIMPLE 90V, 25MA, TEMPERATURE COMPENSATE; Device Topology: Constant Current; No. of Outputs: 1Outputs; Output Current: 25mA; Output Voltage: -; Driver Case Style: TO-92; No. of Pins: 3Pins; Input Voltage Min: 5V; Input Voltage
Led Driver, Constant Current, To-92-3; No. Of Channels:1Channels; Output Current Max:25Ma; Output Voltage Max:-; Ic Case/Package:To-92; No. Of Pins:3Pins; Input Voltage Min:5V; Input Voltage Max:90V; Ic Mounting:Through Hole; Msl:-Rohs Compliant: Yes |Microchip Technology CL25N3-G

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL25N3-G.
  • CL25N3G