Microchip ATXMEGA64A4-AU

MCU 8-bit/16-bit XMEGA AVR RISC 64KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA64A4-AU.

Upverter

Datasheet108 pages13 years ago

Farnell

_legacy Avnet

CAD Models

Download Microchip ATXMEGA64A4-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip ATXMEGA64A4-AU provided by its distributors.

MCU 8-bit/16-bit XMEGA AVR RISC 64KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP
MC 8/16bit 1,6V 68kB Flash 32MHz TQFP44
IC MCU 8/16BIT 64KB FLASH 44TQFP
MCU, 8/16BIT, XMEGA, 64K FLASH, 44TQFP; Controller Family/Series:ATXMEGA; EEPROM Memory Size:2KB; RAM Memory Size:4KB; No. of Timers:5; No. of PWM Channels:16; Operating Temperature Range:-40°C to +85°C; No. of Pins:44; Clock Frequency:32MHz; Interface Type:I2C, SPI, USART; Memory Size, Flash:64KB; No. of ADC Inputs:12; No. of I/O Lines:34; Package / Case:TQFP; Supply Voltage Max:3.6V; Supply Voltage Min:1.6V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATXMEGA64A4AU