Microchip ATXMEGA64A1-AU

Risc Microcontroller, 16-BIT, Flash, AVR Risc Cpu, 32MHZ, Cmos, PQFP100
$ 6.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA64A1-AU.

Upverter

Datasheet122 pages13 years ago

Newark

Master Electronics

_legacy Avnet

TME

Inventory History

3 month trend:
-26.26%

CAD Models

Download Microchip ATXMEGA64A1-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

MCU 8-bit/16-bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP T/R
MCU 8-bit ATmega AVR RISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP100

Descriptions

Descriptions of Microchip ATXMEGA64A1-AU provided by its distributors.

RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP100
MCU 8-Bit/16-Bit XMEGA AVR RISC 64KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP
Microchip ATmega MCU AVR Core 100-Pin TQFP 0 CAN Channel
Microcontroller Operating temperature: -40...85 °C Power supply: 1.6...3.6 V No. of I/Os: 78 No. of timers: 8 Bus width: 8/16 Bit Package: TQFP-100 ADC resolution: 12 bit EEPROM: 2 KB Flash memory: 2048 Byte SRAM: 4 KB
MCU, 8BIT, 32MHZ, TQFP-100; Product Range: AVR ATxmega Family ATXmega A Series Microcontrollers; Architecture: -; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 64KB; RAM Memory Size: 4KB; No. of Pins: 100Pins; MCU
Product Range:Xmega Microcontrollers; Device Core:Avr; Operating Frequency Max:32Mhz; Program Memory Size:64Kb; No. Of Pins:100Pins; Ic Case/Package:Tqfp; No. Of I/O S:78I/O S; Interfaces:I2C, Spi, Uart; Ram Memory Size:4Kb Rohs Compliant: Yes |Microchip ATXMEGA64A1-AU.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATXMEGA64A1-AU.
  • ATXMEGA64A1AU