Microchip ATXMEGA32D3-AU

32KB 1.6V~3.6V AVR 32MHz 50 TQFP-64(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 4.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA32D3-AU.

Microchip

Datasheet463 pages11 years ago
Datasheet0 pages0 years ago

Newark

Electro Sonic

Geoflip

HQonline

Inventory History

3 month trend:
+15.45%

CAD Models

Download Microchip ATXMEGA32D3-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-21
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATXMEGA8E5-AU
MCU 8-Bit/16-Bit XMEGA AVR RISC 10KB Flash 1.8V/2.5V/3.3V 32-Pin TQFP Tray
MCU 8-Bit/16-Bit XMEGA AVR RISC 16KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP
Microchip AVR XMEGASeries microcontroller, AVRkernel, 32needle, TQFPencapsulation

Descriptions

Descriptions of Microchip ATXMEGA32D3-AU provided by its distributors.

32KB 1.6V~3.6V AVR 32MHz 50 TQFP-64(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microchip ATmega Series MCU, AVR Core, 64-Pin, TQFP Package, 0 CAN Channels
AVR AVR® XMEGA® D3 Microcontroller IC 8/16-Bit 32MHz 32KB (16K x 16) FLASH 64-TQ
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP64
MCU 8-Bit/16-Bit XMEGA AVR RISC 32KB Flash 3.3V 64-Pin TQFP
MCU, 8BIT/16BIT, 32MHZ, TQFP-64; Product Range: AVR Family ATxmega D Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 32KB; RAM Memory Size: 4KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 50I/O's;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATXMEGA32D3AU