Microchip ATXMEGA256A3BU-AU

MCU 8-bit/16-bit XMEGA AVR RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP
$ 7.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA256A3BU-AU.

Microchip

Datasheet0 pages0 years ago
Datasheet478 pages13 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
-83.29%

CAD Models

Download Microchip ATXMEGA256A3BU-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-19
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip ATmegaSeries microcontroller, AVRkernel, 64needle, TQFPencapsulation, 0CANpassageway
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP64
MCU 8-bit/16-bit XMEGA AVR RISC 192KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP

Descriptions

Descriptions of Microchip ATXMEGA256A3BU-AU provided by its distributors.

MCU 8-bit/16-bit XMEGA AVR RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP64
XMEGA Series 256 KB Flash 16 KB SRAM 32 MHz 8/16-Bit Microcontroller - TQFP-64
8-bit MCU Microcontrollers; MICROCHIP; ATXMEGA256A3BU-AU; AVR; 32 MHz; FLASH; 7
Microchip AVR XMEGA MCU, AVR Core, 64-Pin, TQFP Package
MCU, 8BIT, AVR XMEGA, 32MHZ, TQFP-64; Product Range: AVR ATxmega Family ATXmega A Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 256KB; RAM Memory Size: 16KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of
Device Core = Atmel® AVR® XMEGA® / Data Bus Width bit = 16 / Instruction Set Architecture = RISC / Family Name = ATxmega256A3BU / Clock Frequency Max. MHz = 32 / Program Memory Type = Flash / Program Memory Size KB = 264 / Data Memory Size KB = 4 / RAM Memory Size KB = 16 / Interfaces = 6x UART / Interfaces = 8x SPI / Interfaces = 2x I²C / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 47 / Number of Timers/Counters = 7 / Comparators = 4 / Supply Voltage Min. V = 1.6 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 64 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1.2 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATXMEGA256A3BU-AU.