Microchip ATXMEGA256A3-MH

Microchip ATXMEGA256A3-MH, 8/16bit AVR Microcontroller, 32MHz, 256 + 8 kB Flash, 64-Pin QFN
$ 9.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA256A3-MH.

Upverter

Datasheet134 pages13 years ago

Microchip

TME

_legacy Avnet

Inventory History

3 month trend:
-55.36%

CAD Models

Download Microchip ATXMEGA256A3-MH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit/16-bit XMEGA AVR RISC 192KB Flash 1.8V/2.5V/3.3V 64-Pin VQFN EP
MCU 8-bit/16-bit XMEGA AVR RISC 192KB Flash 1.8V/2.5V/3.3V 64-Pin QFN EP
MCU 8-bit/16-bit XMEGA AVR RISC 192KB Flash 1.8V/2.5V/3.3V 64-Pin VQFN EP

Descriptions

Descriptions of Microchip ATXMEGA256A3-MH provided by its distributors.

Microchip ATXMEGA256A3-MH, 8/16bit AVR Microcontroller, 32MHz, 256 + 8 kB Flash, 64-Pin QFN
MCU 8-bit/16-bit XMEGA AVR RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin QFN EP
XMEGA Series 256 KB Flash 16 KB SRAM 32 MHz 8/16-Bit Microcontroller - QFN-64
Microchip AVR XMEGA A3 MCU, AVR Core, 64-Pin, QFN Package
MCU, 8BIT, AVR XMEGA, 32MHZ, QFN-64; Product Range: AVR ATxmega Family ATXmega A Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 264KB; RAM Memory Size: 16KB; No. of Pins: 64Pins; MCU Case Style: QFN; No. of I/
Microcontroller Operating temperature: -40...85 °C Power supply: 1.6...3.6 V No. of I/Os: 50 No. of timers: 7 Bus width: 8/16 Bit Package: MLF-64 ADC resolution: 12 bit EEPROM: 4 KB Flash memory: 256 KB SRAM: 16 KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATXMEGA256A3-MH.
  • ATXMEGA256A3MH