Microchip ATXMEGA128B1-AUR

MCU 8-bit/16-bit XMEGA AVR RISC 128KB Flash 1.8V/3V/3.3V 100-Pin TQFP T/R
$ 5.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA128B1-AUR.

HQonline

Datasheet145 pages11 years ago

Microchip

Electro Sonic

Components Direct

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-94.56%

CAD Models

Download Microchip ATXMEGA128B1-AUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-15
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit/16-bit XMEGA AVR RISC 64KB Flash 1.8V/3V/3.3V 100-Pin TQFP T/R
MCU 8-Bit/16-Bit ATXMEGA64B3 AVR RISC 64KB Flash 1.6V to 3.6V 64-Pin TQFP T/R
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP100

Descriptions

Descriptions of Microchip ATXMEGA128B1-AUR provided by its distributors.

MCU 8-bit/16-bit XMEGA AVR RISC 128KB Flash 1.8V/3V/3.3V 100-Pin TQFP T/R
1.6V~3.6V 32MHz 8KB FLASH 128KB Brown-out Detect/Reset,DMA,LCD,POR,PWM,WDT inside 53 1.6V 3.6V 32MHz I2C,IrDA,SPI,UART,USART,USB 2 x 8 A/D 16x12b 8bit,16bit AVR QFP SMD mount,glue mount 1.05mm(height)
MCU, 8BIT, AVR, 32MHZ, TQFP-100; Product Range: AVR Family ATxmega128B1 Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 128KB; RAM Memory Size: 8KB; No. of Pins: 100Pins; MCU Case Style: TQFP; No. of I/O's: 53I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATXMEGA128B1AUR