Microchip ATXMEGA128A1-CU

128KB 1.6V~3.6V AVR 32MHz FLASH 78 CBGA-100 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA128A1-CU.

Upverter

Datasheet122 pages13 years ago

Microchip

Components Direct

Newark

TME

CAD Models

Download Microchip ATXMEGA128A1-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-12-22
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 10 months ago)

Related Parts

MCU 8-Bit/16-Bit XMEGA AVR RISC 64KB Flash 3.3V 100-Pin VFBGA T/R
Risc Microcontroller, 16-BIT, Flash, AVR Risc Cpu, 32MHZ, Cmos, PBGA100
MCU 8-Bit/16-Bit XMEGA AVR RISC 64KB Flash 3.3V 100-Pin C-BGA Tray

Descriptions

Descriptions of Microchip ATXMEGA128A1-CU provided by its distributors.

128KB 1.6V~3.6V AVR 32MHz FLASH 78 CBGA-100 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit/16-bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin CBGA
XMEGA Series 32 MHz 128 KB Flash 8 KB SRAM 8/16-Bit Microcontroller - CBGA-100
MCU, 8BIT, 32MHZ, CBGA-100; Product Range: AVR ATxmega Family ATXmega A Series Microcontrollers; Architecture: AVR; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 128KB; RAM Memory Size: 8KB; No. of Pins: 100Pins; M

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATXMEGA128A1-CU.
  • ATXMEGA128A1CU